DME - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 26 mm (1.024 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 10.5 mm (0.413 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 13.5 mm (0.531 in) | - 55 C | + 125 C | DME | ||||||||||
Mfr: DME2S39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V.039 | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | DME | Bulk | ||||||||||
Mfr: DME4W1P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 400V1.2 | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 18.9 mm (0.744 in) | DME | Bulk | ||||||||||
Mfr: DME2W8P2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V8.2 | Not Available Online | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 24 mm (0.945 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME1W5P6K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V5.6 | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME10S12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 1KV .012uF | Not Available Online | 12 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.8uF 400V 10% | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20.5 mm (0.807 in) | DME | Bulk | ||||||||||
Mfr: DME2S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V.015 | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME10S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 1KV .018uF | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 13 mm (0.512 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME2W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V 1.5uF | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 23 mm (0.906 in) | DME | ||||||||||||
Not Available Online | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 29 mm (1.142 in) | DME | ||||||||||||
Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | DME | ||||||||||||
Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | DME | ||||||||||||
Not Available Online | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | DME | ||||||||||||
Not Available Online | 56 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 39 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 14.5 mm (0.571 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 15.5 mm (0.61 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 18.9 mm (0.744 in) | DME | ||||||||||||
Not Available Online | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 13.5 mm (0.531 in) | - 55 C | + 125 C | DME |