B3267*L* - MKP High Current - Film Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L1682J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8NF 5% 600V FILM CAP MKP BOXED | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L8332J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32671L0822J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 5% 1kV 500Vrms AMMO | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L822J289 | ||||
Mfr: B32672L8682J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L6473K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47NF 10% 630V FILM CAP MKP BOXED | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||||
Not Available Online | 33 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Not Available Online | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1133J | |||||||||
Mfr: B32671L4223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 400V MKP AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4223J | |||||
Mfr: B32672L0153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 1000V MKP AEC-Q200 | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L153J | ||||
Mfr: B32672L1473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47nF 5% 600VAC MKP AEC-Q200 | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1473J | ||||
Not Available Online | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32672L683J289 | |||||||||||||||||
Mfr: B32671L1182J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 20% 400VDC LS 7.5mm BULK | 0In Stock | 10 mm (0.394 in) | 600 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1182J | ||||||||||||||||
Mfr: B32671L9223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 5% 1kV 250Vrms | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L9223J | ||||
Mfr: B32672L6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.033 uF 20% 2 50Vdc LS 22.5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6333K | ||||
Mfr: B32672L1562J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.6nF 5% 600VAC MKP AEC-Q200 | 0In Stock | 15 mm (0.591 in) | 600 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1562J | ||||||||||||||||
Mfr: B32672L1123K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 12NF 10% 600V FILM CAP MKP BOXED | Not Available Online | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1123K | |||||
Mfr: B32672L8103K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10NF 10% 700V FILM CAP MKP BOXED | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32671L0472J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 5% 1kV 500Vrms REEL | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | B32671L472J189 | |||||
Mfr: B32671L0103J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 5% 1kV 500Vrms | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | B32671L103J189 | |||||
Mfr: B32672L8472J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32671L0103K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 10% 1kV 500Vrms | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L103K289 | ||||
Not Available Online | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32672L1223J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22NF 5% 600V FILM CAP MKP BOXED | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L8103J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack |