R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76MF25605050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.056 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MF26805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI31505050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI31805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.18 uF 5% 250 VAC 400 VDC | 0In Stock | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI26805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF21005050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QR3100SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000vdc 0.1uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76TR2470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 0.047uF 5% | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76IF2470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 135 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PF1470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 135 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PF1680SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0068 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 94 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MF2470DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76MI3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76MI3100SE30K | |||
Mfr: R76PD1100CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.001 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | |||||
Mfr: R76TN2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.6k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76II3330SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QI2100SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2100SE30J | ||||
Mfr: R76PN3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI2150DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: R76PN3220SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3220SE30J | |||
Mfr: R76UI1430JE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 4300 pF 5% 700 VAC 2 kVDC | 0In Stock | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76QI2330SE40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QF1220500EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |