R73 - Film Capacitors
1,047 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73QI21505030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 0.015 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QI2220SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U00 VDV | Not Available Online | 0.022 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TI1180GY00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 1600V | Not Available Online | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TI1220CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1600V | Not Available Online | 2200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TI1470GY00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 1600V | Not Available Online | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TI1470JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 1600V | Not Available Online | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Not Available Online | 5600 pF | 1.6 kVDC | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 10 % | - 55 C | + 105 C | R73 | AEC-Q200 | |||||||||||||
Mfr: R73QN22705030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 100V | Not Available Online | 0.027 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QN2270SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 100V | Not Available Online | 0.027 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QN2470JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 0.047 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QR3180SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18uF 1000V | Not Available Online | 0.18 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73QW3820SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3800PF 1000V | Not Available Online | 0.82 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73RI1220CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 1250V | Not Available Online | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Not Available Online | 2200 pF | 1.25 kVDC | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 10 % | - 55 C | + 105 C | R73 | AEC-Q200 | |||||||||||||
Mfr: R73RI12704000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RI12705000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RI1270JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RN2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 250V | Not Available Online | 0.01 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RN2150DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 125V | Not Available Online | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73RN2150JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 125V | Not Available Online | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RN2150JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 125V | Not Available Online | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RR2680SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2600UF 1250V | Not Available Online | 0.068 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73RW3150SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.10UF 1250V | Not Available Online | 0.15 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73RW3220JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22uF 1250V | Not Available Online | 0.22 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73RW3680JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3600UF 1250V | Not Available Online | 0.68 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | R73 | Bulk |