F862 - Film Capacitors
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 16 mm (0.63 in) | F862 | Bulk | F862BS394K310ALR0L | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 14.5 mm (0.571 in) | F862 | ||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 16 mm (0.63 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 120 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 20 % | 13.5 mm (0.531 in) | - 40 C | + 110 C | F862 | Ammo Pack | ||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 13.5 mm (0.531 in) | F862 | ||||||||||||||||||
Not Available Online | 470 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 20 % | 19 mm (0.748 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||||||
Not Available Online | 180 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 20 % | 14.5 mm (0.571 in) | - 40 C | + 110 C | F862 | Ammo Pack | ||||||||||||
Not Available Online | 4.7 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 20 % | 37 mm (1.457 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 3.3 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 10 % | 29 mm (1.142 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | ||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | ||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 19 mm (0.748 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | F862BG683K310ALR0L | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Ammo Pack | |||||||||||||||||
Not Available Online | 390 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 330 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 20 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 390 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 20 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 330 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 20 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Tape | F862DJ334M310RV054 | |||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 18.5 mm (0.728 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 470 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 20 % | 18.5 mm (0.728 in) | - 40 C | + 110 C | F862 | Bulk | ||||||||||||
Not Available Online | 220 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 310 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 18.5 mm (0.728 in) | F862 | AEC-Q200 | |||||||||||||||||
Not Available Online | 560 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | Safety Film Capacitors | 310 VAC | 20 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | Safety Film Capacitors | 20 mm (0.787 in) | F862 |