ECWF(L) - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F6223RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 3% MPP L/S=7.5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6244HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.24uF 3% MPP L/S=7.5mm | Not Available Online | 240 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.9 mm (0.823 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6304JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.3uF 5% MPP L/S=7.5mm | Not Available Online | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.2 mm (0.874 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6334RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MPP L/S=7.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6363JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.036uF 5% MPP L/S=7.5mm | Not Available Online | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6364HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .36uF 630V 3% MPP L/S=17.5mm | 0In Stock | 360 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 11.9 mm (0.469 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6393HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 3% MPP L/S=7.5mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6394HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 3% MPP L/S=7.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24 mm (0.945 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6433HL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.043uF 3% MPP L/S=10mm | Not Available Online | 43 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4683RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 3% MPP L/S=7.5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4753JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.075uF 5% MPP L/S=10mm | 0In Stock | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4824HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .82uF 400V 3% MPP L/S=20mm | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4824JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4913HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.091uF 3% MPP L/S=10mm | 0In Stock | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4913HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.091uF 3% MPP L/S=7.5mm | 0In Stock | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.7 mm (0.618 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4224JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.22uF 5% MPP L/S=7.5mm | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.6 mm (0.732 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4474HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .47uF 400V 3% MPP L/S=15mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4474RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.47uF 3% MPP L/S=7.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4514RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.51uF 5% MPP L/S=7.5mm | Not Available Online | 510 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4564HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 3% MPP L/S=7.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.3 mm (0.878 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4564RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4624HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .62uF 400V 3% MPP L/S=17.5mm | 0In Stock | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 11.3 mm (0.445 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4104RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.10uF 3% MPP L/S=7.5mm | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4105HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.0uF 3% MPP L/S=7.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.8 mm (0.976 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 3% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk |