ECWF(A) - Film Capacitors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2224RHA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 220nF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2684RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W154RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W184KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.18uF 450VDC 10% MPP L/S=10mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W564KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.56uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 450VDC 5% MPP L/S=15mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W824RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.82uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2184JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2395JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.9uF 250VDC 5% MPP L/S=20mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2474HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 3% MPP L/S=7.5mm | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W124KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.12uF 450VDC 10% MPP L/S=10mm | Not Available Online | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W124RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.12uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W274KAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.27uF 450VDC 10% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.1 mm (0.634 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J225JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.3 mm (0.642 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 28.4 mm (1.118 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 5% MPP L/S=20mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.6 mm (1.087 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W125KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 450VDC 10% MPP L/S=15mm | Not Available Online | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W155JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.8 mm (0.819 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W155JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.8 mm (0.898 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W185KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 21.7 mm (0.854 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W225RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W335JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 450VDC 5% MPP L/S=15mm | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W335KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 450VDC 10% MPP L/S=15mm | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W395JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.9uF 450VDC 5% MPP L/S=15mm | Not Available Online | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.4 mm (0.921 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W105JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 450VDC 5% MPP L/S=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |