ECQE(F) - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1105KFA TTI: ECQ-E1105KFA Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.0uF 10% MPET L/S=10mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6562JF3 TTI: ECQ-E6562JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6682KFB TTI: ECQ-E6682KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822KF3 TTI: ECQ-E6822KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6822KFB TTI: ECQ-E6822KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6223JFB TTI: ECQ-E6223JFB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1225KFB TTI: ECQ-E1225KFB Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 2.2uF 10% MPET L/S=10mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473JF9 TTI: ECQ-E2473JF9 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6274JF TTI: ECQ-E6274JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPET L/S=22.5mm | 0In Stock | 270 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563KF TTI: ECQ-E2563KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822JFZ TTI: ECQ-E6822JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E1106KFB TTI: ECQ-E1106KFB Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 10.0uF 10% MPET L/S=15mm | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2123KF TTI: ECQ-E2123KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6562JFB TTI: ECQ-E6562JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6682JF3 TTI: ECQ-E6682JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562KFZ TTI: ECQ-E6562KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12332JFZ TTI: ECQ-E12332JFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3300PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E1825JF TTI: ECQ-E1825JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 8.2uF 5% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395JF TTI: ECQ-E1395JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822JF3 TTI: ECQ-E6822JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562KF3 TTI: ECQ-E6562KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562RJF TTI: ECQ-E6562RJF Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6682JFB TTI: ECQ-E6682JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6682RKF TTI: ECQ-E6682RKF Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6104RJF TTI: ECQ-E6104RJF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Ammo Pack |