DME - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 8.5 mm (0.335 in) | DME | ||||||||||||
Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11.5 mm (0.453 in) | DME | ||||||||||||
Not Available Online | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 15.9 mm (0.626 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 9 mm (0.354 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 21 mm (0.827 in) | - 55 C | + 125 C | DME | ||||||||||
Mfr: DME4S12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.012uF 400V 10% | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DME | Bulk | ||||||||||||
Mfr: DME6S12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.012uF 630V 10% | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DME | Bulk | ||||||||||||
Mfr: DME2W3P9K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V3.9 | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.2 mm (0.441 in) | General Film Capacitors | 10 % | 20.5 mm (0.807 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME10S27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 1KV .027uF | Not Available Online | 27 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 13 mm (0.512 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME6W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 630V1.8 | Not Available Online | 1.8 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 17 mm (0.669 in) | General Film Capacitors | 10 % | 27 mm (1.063 in) | DME | Bulk | ||||||||||
Mfr: DME6P12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 630.12 | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14.5 mm (0.571 in) | DME | Bulk | ||||||||||
Mfr: DME2W5P6K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V5.6 | Not Available Online | 5.6 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 21.5 mm (0.846 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4P39K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39uF 400V 10% | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 125 C | DME | Bulk | ||||||||||||
Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 14 mm (0.551 in) | DME | |||||||||||||
Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14 mm (0.551 in) | DME | ||||||||||||
Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 14 mm (0.551 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 10.5 mm (0.413 in) | DME | ||||||||||||
Not Available Online | 120 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 18.5 mm (0.728 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 150 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 10.8 mm (0.425 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | DME | |||||||||||||
Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 7.9 mm (0.311 in) | DME | |||||||||||||
Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | DME |