• Film Capacitors

C4AQ-M - Film Capacitors

176 Results
176 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: C4AQQBW5100M3FJ
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Film Capacitors 1.1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200

Not Available Online

Call
or
View Details
10 uF
1.1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
20 mm (0.787 in)
DC Link Film Capacitors
5 %
4 Pin
40 mm (1.575 in)
Straight
- 55 C
+ 105 C
C4AQ-M
AEC-Q200
Bulk
  • ...
  • 5
  • 6
  • 7
  • 8