B3262* - MKP High Pulse (stacked) - Film Capacitors
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A6222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0022 F 20 630Vdc LS 7.5mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A6222M | ||||||
Mfr: B32621A6223M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.022 F 20 630Vdc LS 10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6223M | ||||||
Mfr: B32621A0222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0022 F 20 1000Vdc LS 10mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A222M | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620A682K289 | |||||||
Mfr: B32620J0332K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0033 F 10 1000Vdc LS 7.5mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32620J332K289 | ||||||
Mfr: B32621A3223K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.022 F 10 250Vdc LS 10mm | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | |||||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4153J | |||||||
Mfr: B32620A6472M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0047 F 20 630Vdc LS 7.5mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||
Mfr: B32621A4153M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.015 F 20 400Vdc LS 10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32620J0102K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.001 F 10 1000Vdc LS 7.5mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32620J102K189 | ||||||
Mfr: B32621A0103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.01 F 10 1000Vdc LS 10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | B32621A103K189 | ||||||
0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A5104K | |||||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A4153K | |||||||
0In Stock | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A5224K | |||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A3104K | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4223K | |||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A4333K | |||||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6472K | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | ||||||||
0In Stock | 33 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A5333J | |||||||
0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | B3262* - MKP High Pulse (stacked) | Reel | ||||||||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | B3262* - MKP High Pulse (stacked) | Ammo Pack |