B32520 - Film Capacitors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32520C3473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volt 10% | Not Available Online | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Bulk | B32520C3473J000 | |||||
Mfr: B32520C6332K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 400volt 10% | Not Available Online | 3.3 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C6472K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 400volt 10% | Not Available Online | 4.7 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C0104K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 63volts 10% | Not Available Online | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C0224K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 63volts 10% | Not Available Online | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Reel | ||||||
Mfr: B32520C1473J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 100volts 5% | Not Available Online | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C1683J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 100volts 5% | Not Available Online | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Reel | ||||||
Mfr: B32520C1684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100volts 5% | Not Available Online | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32520C3153K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 250volts 10% | Not Available Online | 15 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C3473J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volt 10% | Not Available Online | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Reel | ||||||
Mfr: B32520C6103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 10% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | Bulk | B32520C6103K000 | ||||||||
Mfr: B32520C6222J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 400volts 5% | Not Available Online | 2.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Ammo Pack | ||||||
Mfr: B32520C1473K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 100volt 10% | Not Available Online | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32520 | Bulk |