SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTF02150KB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 20% MAX REFLOW 220C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/250/20 BP330 | ||||||||||||
Mfr: SMDTF03100TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/250/10 BP330 | ||||||
0In Stock | 0.047 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.047/250/10 BP330 | |||||||
0In Stock | 0.33 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.33/100/10 BP330 | |||||||
Mfr: SMDTD03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/100/10 BP330 | ||||||
Mfr: SMDTD04220XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 20% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/20 BP330 | ||||||
0In Stock | 0.047 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.047/400/10 BP330 | |||||||
Mfr: SMDTO12470YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV .047uF 10% MAX REFLOW 250C | 0In Stock | 0.047 uF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.047/1000/10 BP330 | ||||||
Mfr: SMDTG02100TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 5% MAX REFLOW 230C | 0In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.01/400/5 BP330 | ||||||||||||
Mfr: SMDTD04470YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 4.7uF 10% MAX REFLOW 250C | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-4.7/100/10 BP330 | ||||||
Mfr: SMDTF02100KB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% MAX REFLOW 220C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.01/250/10 BP330 | ||||||||||||
0In Stock | 0.022 uF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.022/1000/10 BP330 | |||||||
Mfr: SMDTC02150TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 5% MAX REFLOW 230C | 0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/63/5 BP330 | ||||||||||||
Mfr: SMDTG03470YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 10% 400V 15.3x13.7x7 | 0In Stock | 0.47 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.47/400/10 BP330 | ||||||
Mfr: SMDTO12470YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047uF 20% 1000V 15.3x13.7x7 | 0In Stock | 0.047 uF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.047/1000/20 BP330 | ||||||
Mfr: SMDTC04100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1uF 10% MAX REFLOW 230C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1/63/10 BP330 | ||||||
Mfr: SMDTC03220X100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22uF 63 Volts 10% | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.22/63/10T | ||||||
Mfr: SMDTF03330V100MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .33uF 250 Volts 20% | 0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD5040-.33/250/20T | ||||||
Mfr: SMDTC03470Y100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 63 Volts 10% | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.47/63/10T | ||||||
Mfr: SMDTC02220T100MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 63 Volts 20% | 0In Stock | 0.022 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.022/63/20T | ||||||
Mfr: SMDTD02470TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .047uF 5% MAX REFLOW 230C | 0In Stock | 0.047 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.047/100/5 BP330 | ||||||||||||
Mfr: SMDTG02470TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 .047uF 20% MAX REFLOW 230C | 0In Stock | 0.047 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.047/400/20 BP330 | ||||||
Mfr: SMDTF02150KB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .015uF 10% MAX REFLOW 220C | 0In Stock | 0.015 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/250/10 BP330 | ||||||||||||
Mfr: SMDTG03220XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .22uF 20% MAX REFLOW 240C | 0In Stock | 0.22 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-.22/400/20 BP330 | ||||||
Mfr: SMDID02680QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .068uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.068/100/5 BP330 |