Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C332GX5 TTI: ECH-U1C332GX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 3300pF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: 105K400CS6G TTI: 105K400CS6G Knowles / Illinois Capacitor Availability: 565In StockFilm Capacitors 1uF 400V Capstick | 565In Stock | 1 uF | 400 VDC | Radial | 15 mm (0.591 in) | 22.4 mm (0.882 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bag | |||||||||||
Mfr: B32674D3106K000 TTI: B32674D3106K TDK Availability: 1,060In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 1,060In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3106K000 | |||
Mfr: FKS2D011001A00JSSD TTI: FKS2D011001A00JSSD WIMA Availability: 2,671In StockFilm Capacitors 100V 1000pF 5% | 2,671In Stock | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/5 | |||||
15,300In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | |||||||||
Mfr: ECQ-E4185KF TTI: ECQ-E4185KF Panasonic Industry Availability: 6,250In StockFilm Capacitors 400VDC 1.8uF 10% MPET L/S=27.5mm | 6,250In Stock | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-F2225JA TTI: ECW-F2225JA Panasonic Industry Availability: 790In StockFilm Capacitors 2.2uF 250VDC 5% MPP L/S=15mm | 790In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECQ-E4155KF TTI: ECQ-E4155KF Panasonic Industry Availability: 2,925In StockFilm Capacitors 400VDC 1.5uF 10% MPET L/S=27.5mm | 2,925In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: 224MSR400K TTI: 224MSR400K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 0.22uF 400V 10% | 800In Stock | 220 nF | 400 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: 104MWR100K TTI: 104MWR100K Knowles / Illinois Capacitor Availability: 600In StockFilm Capacitors 0.1uF 100V 10% | 600In Stock | 100 nF | 100 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | ||||||||||
Mfr: 168105J50G-F TTI: 168105J50G-F Knowles / Illinois Capacitor Availability: 1,700In StockFilm Capacitors 50V 1uF 5% | 1,700In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
Mfr: BFC237011105 TTI: BFC237011105 Vishay / BC Components Availability: 9,783In StockFilm Capacitors 1uF 10% 63volts | 9,783In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11105 | |||||
Mfr: DME10P1K-F TTI: DME10P1K-F Knowles / Illinois Capacitor Availability: 14,400In StockFilm Capacitors DME 1KV 0.1uF | 14,400In Stock | 100 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: ECQ-E4225KF TTI: ECQ-E4225KF Panasonic Industry Availability: 300In StockFilm Capacitors 400VDC 2.2uF 10% MPET L/S=27.5mm | 300In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Availability: 22,000In StockFilm Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 22,000In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKT1817510064 TTI: MKT1817510064 Vishay / Roederstein Availability: 26,707In StockFilm Capacitors 1.0UF 63V 5% | 26,707In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: KP1830310061 TTI: KP1830310061 Vishay / Roederstein Availability: 815In StockFilm Capacitors 0.01uF 63V 1% | 815In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||
Mfr: ECW-FE2W475K TTI: ECW-FE2W475K Panasonic Industry Availability: 1,250In StockFilm Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm | 1,250In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FD2W105J TTI: ECW-FD2W105J Panasonic Industry Availability: 1,500In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 1,500In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: 225P10391WD3 TTI: 225P10391WD3 Knowles / Illinois Capacitor Availability: 300In Stock500 On Order Expected 15-Sep-26 Film Capacitors 100V 10nF ORANGE DROP | 300In Stock500 On Order Expected 15-Sep-26 | 10 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 715P47352KD3 TTI: 715P47352KD3 Knowles / Illinois Capacitor Availability: 600In StockFilm Capacitors 200V 47nF ORANGE DROP | 600In Stock | 47 nF | 200 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 155 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: ECQ-E2104JB TTI: ECQ-E2104JB Panasonic Industry Availability: 100In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 100In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECH-U1H473JX9 TTI: ECH-U1H473JX9 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.047uF 50VDC 5% PPS FILM 1913 | 6,000In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H184GX9 TTI: ECH-U1H184GX9 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.18uF 50VDC 2% PPS FILM 2416 | 6,000In Stock | 180 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.5 mm (0.098 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: F426BL224J400C TTI: PHE426KB6220JR06 KEMET Availability: 450In StockFilm Capacitors 400V 0.22uF 5% LS=15mm | 450In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BL224J400C |