PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450SB4100JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 1000pF 5% LS=15mm | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Reel | F450BD102J2K0L | |||||
Mfr: PHE450KK5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.022uF 5% LS=7.5mm | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK223J400C | |||||
Mfr: PHE450PB4820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 5% LS=15mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD822J1K0C | |||||||
Mfr: PHE450PA4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 5% LS=10mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH822J1K0C | |||||
Mfr: PHE450PK4220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 5% LS=7.5mm | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG222J1K0C | |||||
Mfr: PHE450MD6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 5% LS=22.5mm | Not Available Online | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DT274J630C | |||||
Mfr: PHE450RB4680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 6800pF 5% LS=15mm | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD682J1K6C | |||||
Mfr: PHE450SR6150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.15uF 5% LS=37.5mm | Not Available Online | 150 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RH154J2K0C | |||||
Mfr: PHE450HK4100JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineCut Tape Film Capacitors 250V 1000pF 5% LS=7.5mm | Not Available Online | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Cut Tape | F450KG102J250L | |||||
Mfr: PHE450MK4330JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3300pF 5% LS=7.5mm | Not Available Online | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Reel | F450KG332J630L | |||||
Mfr: PHE450HK5150JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.015uF 5% LS=7.5mm | Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG153J250ALH0J | |||||
Mfr: PHE450MK3560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 560pF 5% LS=7.5mm | Not Available Online | 560 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG561J630C | |||||
Mfr: PHE450HA4330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0033uF 5% LS=10mm | Not Available Online | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG332J250C | |||||||
Mfr: PHE450HA6120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.120uF 5% LS=10mm | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AP124J250C | |||||
Mfr: PHE450HD6330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.33uF 5% LS=22.5mm | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD334J250C | |||||
Mfr: PHE450HK4150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0015uF 5% LS=7.5mm | Not Available Online | 1.5 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG152J250C | |||||
Mfr: PHE450HK5180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.018uF 5% LS=7.5mm | Not Available Online | 18 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG183J250C | |||||
Mfr: PHE450PA4330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3300pF 5% LS=10mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG332J1K0C | |||||||
Mfr: PHE450PA5150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.015uF 5% LS=10mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AP153J1K0C | |||||
Mfr: PHE450PK4560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 5% LS=7.5mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK562J1K0C | |||||
Mfr: PHE450MF6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.68uF 5% LS=27.5mm | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM684J630C | |||||
Mfr: PHE450TB4330JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 3300pF 5% LS=15mm | Not Available Online | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BL332J2K5C | |||||
Mfr: PHE450SD5220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.022uF 5% LS=22.5mm | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 6.5 mm (0.256 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD223J2K0C | |||||
Mfr: PHE450MK5150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.015uF 5% LS=7.5mm | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK153J630C | |||||
Mfr: PHE450KK3470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 470pF 5% LS=7.5mm | Not Available Online | 470 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG471J400C |