GPC - Film Capacitors
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC7.3223K100K33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.022uF 10% LS 7.3mm | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SL223K100V | ||||||||||
Not Available Online | 3.3 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC7.3682K400K35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 6800pF 10% LS 7.3mm | Not Available Online | 6.8 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SP682K400V | ||||||||||
Not Available Online | 6.8 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 300 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | 68 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 100 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | GPC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160volts 0.47uF 10% LS 16.5mm | Not Available Online | 470 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 100 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | GPC | Reel | F117ZS474K160V | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160volts 0.68uF 10% LS 16.5mm | Not Available Online | 680 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 100 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | GPC | Reel | F117ZS684K160V | |||||||
Not Available Online | 22 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 100 VAC | 10 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | 3.3 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 100 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.15uF 10% LS 10.2mm | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | Reel | F117WP154K100V | |||||||
Not Available Online | 470 pF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 100 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | GPC | Reel | ||||||||||||||||||||||
Not Available Online | GPC | Bulk | ||||||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1Kvolts 0.022uF 10% LS 12.7mm | Not Available Online | 22 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117YR223K1K0V | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1Kvolts 0.033uF 10% LS 12.7mm | Not Available Online | 33 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117YR333K1K0V | ||||||||||
Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1Kvolts 0.047uF 10% LS 16.5mm | Not Available Online | 47 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ZS473K1K0V | ||||||||||
Mfr: GPC7.3153K100K33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.015uF 10% LS 7.3mm | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SL153K100V | ||||||||||
Mfr: GPC10.2224K63A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 10% LS 10.2mm | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117WP224K063V | ||||||||||
Not Available Online | 27 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | 6.8 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC10.2683K63A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.068uF 10% LS 10.2mm | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117WP683K063V |