F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BE275K063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 2.7uF 10% | Not Available Online | 2.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BE335K050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 3.3uF 10% | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 30 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BE395M050Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 3.9 uF 0.2 | Not Available Online | 3.9 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 30 VAC | 20 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY126J063A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 12uF 5% | Not Available Online | 12 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BY126K050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 12uF 10% | Not Available Online | 12 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 30 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BY126K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 12uF 10% | Not Available Online | 12 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY185J250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 5% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BY185K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 10% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY225J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.2uF 5% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY225K250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.2uF 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY225K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.2uF 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | R60II4220ZD30K | ||||||
Mfr: F611DU825J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 8.2uF 5% | Not Available Online | 8.2 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 90 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG823J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 5% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK104K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 10% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10104J400A03L4BULK | ||||||
Mfr: F611AK124M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 20% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK154J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.15uF 5% | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK154K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.15uF 10% | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AK184J250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.18uF 5% | Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BK565J050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 5.6uF 5% | Not Available Online | 5.6 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 30 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BK565J050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 5.6uF 5% | Not Available Online | 5.6 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 30 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK565M050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 5.6uF 20% | Not Available Online | 5.6 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 30 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK824J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.82uF 5% | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BP185K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.8uF 10% | Not Available Online | 1.8 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BP224J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 5% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP475K100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 10% | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |