F161 - Film Capacitors
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161ZS394J400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.39uF 5% LS 16.5mm | 0In Stock | 0.39 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL183J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.018uF 5% LS 7.3mm | 0In Stock | 0.018 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL223K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 10% LS 7.3mm | 0In Stock | 0.022 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 160 VAC | 10 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PP563K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.056uF 10% LS 5.7mm | 0In Stock | 0.056 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PU184K050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.18uF 10% LS 5.7mm | 0In Stock | 0.18 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG183J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.018uF 5% LS 7.3mm | Not Available Online | 0.018 uF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161WP104J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.10uF 5% LS 10.2mm | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP124K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 10% LS 10.2mm | 0In Stock | 0.12 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP125K050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1.2uF 10% LS 10.2mm | 0In Stock | 1.2 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP184J063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.18uF 5% LS 10.2mm | 0In Stock | 0.18 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP223J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 5% LS 10.2mm | 0In Stock | 0.022 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP273J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.027uF 5% LS 10.2mm | 0In Stock | 0.027 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SP334M063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF + 125 C 20% AEC-Q200 | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 20 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP223K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 10% LS 10.2mm | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP683K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 10% LS 10.2mm | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP824J063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.82uF 5% LS 10.2mm | 0In Stock | 0.82 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP823K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.082uF 10% LS 10.2mm | 0In Stock | 0.082 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL184K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.18uF 10% LS 7.3mm | 0In Stock | 0.18 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP224K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 10.2mm | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP224K050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 10% LS 10.2mm | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PP154K050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.15 uF + 125 C 10% AEC-Q200 | 0In Stock | 0.15 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP184J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.18uF 5% LS 10.2mm | 0In Stock | 0.18 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ST224K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 7.3mm | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 63 VAC | 10 % | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR104J400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.10uF 5% LS 12.7mm | 0In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL183J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.018uF 5% LS 5.7mm | Not Available Online | 0.018 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel |