ECWF(L) - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F6244RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.24uF 3% MPP L/S=7.5mm | Not Available Online | 240 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6273JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% MPP L/S=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6393JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 5% MPP L/S=7.5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6394JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6394RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 3% MPP L/S=7.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6434HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.43uF 3% MPP L/S=7.5mm | 0In Stock | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4913RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.091uF 5% MPP L/S=7.5mm | 0In Stock | 91 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4914HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .91uF 400V 3% MPP L/S=20mm | 0In Stock | 910 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6684HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .68uF 630V 3% MPP L/S=25mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 12.7 mm (0.5 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6684HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 3% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 12.7 mm (0.5 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.3 mm (0.957 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6753JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.075uF 5% MPP L/S=7.5mm | Not Available Online | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6913HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.091uF 3% MPP L/S=7.5mm | 0In Stock | 91 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.7 mm (0.697 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6913JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.091uF 5% MPP L/S=7.5mm | Not Available Online | 91 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.7 mm (0.697 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6473JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6473RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 3% MPP L/S=7.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6513JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.051uF 5% MPP L/S=7.5mm | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6563JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.056uF 5% MPP L/S=7.5mm | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6623RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.062uF 5% MPP L/S=7.5mm | 0In Stock | 62 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6683HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.068uF 3% MPP L/S=7.5mm | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.8 mm (0.661 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6135JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 1.3uF 5% MPP L/S=7.5mm | Not Available Online | 1.3 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 17.6 mm (0.693 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 29.4 mm (1.157 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6153HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .015uF 630V 3% MPP L/S=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4274HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .27uF 400V 3% MPP L/S=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.8 mm (0.346 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4304JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.30uF 5% MPP L/S=7.5mm | 0In Stock | 300 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6183JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 5% MPP L/S=7.5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6183RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 3% MPP L/S=7.5mm | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel |