ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2W185K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.8uF 10% MPP L/S=15mm | 0In Stock | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10.1 mm (0.398 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W564K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.56uF 10% MPP L/S=7.5mm | 0In Stock | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 6.2 mm (0.244 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W185K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.8uF 10% MPP L/S=7.5mm | 0In Stock | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10.1 mm (0.398 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W474KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 10% LS=15mm Cut Lead | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 1.0uF 5% MPP L/S=15mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J155J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.5uF 5% MPP L/S=22.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 15.5 mm (0.61 in) | General Film Capacitors | 5 % | 2 Pin | 10.3 mm (0.406 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 10% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J473KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 10% MPP L/S=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J683KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.068uF 10% MPP L/S=10mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.4 mm (0.528 in) | General Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W155KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% LS=15mm Cut Lead | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W475KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 10% LS=22.5mm Cut Lead | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.4 mm (0.646 in) | General Film Capacitors | 10 % | 2 Pin | 11.7 mm (0.461 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W474Q1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 10% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W124JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.12uF 5% MPP L/S=10mm | 0In Stock | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J103KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W155K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% MPP L/S=7.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W155K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W125KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 10% MPP L/S=7.5mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.6 mm (0.654 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W185KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 1.8uF 10% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10.1 mm (0.398 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W224J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2J394K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MPP L/S=7.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 55 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W125KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 10% LS=15mm Cut Lead | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.6 mm (0.457 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W564KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.56uF 10% LS=15mm Cut Lead | 0In Stock | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 6.2 mm (0.244 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W824JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.82uF 5% LS=15mm Cut Lead | 0In Stock | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10.4 mm (0.409 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W185JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.8uF 5% LS=15mm Cut Lead | 0In Stock | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 13.3 mm (0.524 in) | General Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W185KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.8uF 10% LS=15mm Cut Lead | 0In Stock | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 13.3 mm (0.524 in) | General Film Capacitors | 10 % | 2 Pin | 10.1 mm (0.398 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk |