ECQE(F) - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6562KFZ TTI: ECQ-E6562KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12332JFZ TTI: ECQ-E12332JFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3300PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E1825JF TTI: ECQ-E1825JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 8.2uF 5% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395JF TTI: ECQ-E1395JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822JF3 TTI: ECQ-E6822JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562KFB TTI: ECQ-E6562KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6562RKF TTI: ECQ-E6562RKF Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E12682JFZ TTI: ECQ-E12682JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E6822KFZ TTI: ECQ-E6822KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E6562JFZ TTI: ECQ-E6562JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E2685JF TTI: ECQ-E2685JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 6.8uF 5% MPET L/S=27.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6823KF TTI: ECQ-E6823KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.082uF 10% MPET L/S=15mm | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2335JF TTI: ECQ-E2335JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=22.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103JF3 TTI: ECQ-E2103JF3 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2475JFB TTI: ECQ-E2475JFB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=15mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1825KF TTI: ECQ-E1825KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 8.2uF 10% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822JFB TTI: ECQ-E6822JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6822RJF TTI: ECQ-E6822RJF Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E12332KFZ TTI: ECQ-E12332KFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3300PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12392JFZ TTI: ECQ-E12392JFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3900PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12472JFZ TTI: ECQ-E12472JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0047UF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12822JFZ TTI: ECQ-E12822JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E2395JF TTI: ECQ-E2395JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4104KFB TTI: ECQ-E4104KFB Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.1uF 10% MPET L/S=10mm | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2564JF TTI: ECQ-E2564JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.56uF 5% MPET L/S=15mm | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |