C4AQ-M - Film Capacitors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQQBU4140M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 1.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLW4440M33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4.4 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBW5240M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 24 uF 105C 5% AEC-Q200 | 0In Stock | 24 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQIBW5400M3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQILU4380M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 3.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBU5150M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5750M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 75 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 75 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLBW6130M3NK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 130 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 130 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLEW6110M3CK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 110 uF 105C 10% AEC-Q200 | 0In Stock | 110 uF | 500 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQLLU4560M11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 5.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5.6 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLLU4800M12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLLW5120M34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 12 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBU4700M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOLW4450M34J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 4.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW4800M3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQILW5220M38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 22 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5110M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 11 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 11 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5130M3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 13 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 13 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5170M3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 17 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 17 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5120M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5130M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 13 uF 105C 5% AEC-Q200 | 0In Stock | 13 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQOLU4300M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLU4210M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 2.1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5450M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 45 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLW4850M36J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.1k V 8.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 8.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |