B32529 - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C6153K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 10% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529D6124J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 400volts 5% | Not Available Online | 120 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | 270 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 274J B32529C0274J000 | |||||||||
Mfr: B32529D6154K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 400volts 10% | Not Available Online | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529V2155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 22volts 5% + SIOV 44volts | Not Available Online | 1.5 uF | 22 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529V2155J000 | ||||||||
Not Available Online | 56 nF | 400 VDC | SMD/SMT | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | B32529E6563J | ||||||||||
0In Stock | 120 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D6124J000 | ||||||||
Mfr: B32529C6333K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 400volts 10% | Not Available Online | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 39 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C393K289 | ||||||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6333K000 | ||||||||
Mfr: B32529V3105J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 26volts 5% + SIOV 54volts | Not Available Online | 1 uF | 26 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529V3105J000 | ||||||||
0In Stock | 1.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C125J189 | ||||||||
Mfr: B32529D6124K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 400volts 10% | Not Available Online | 120 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | ||||||||
0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6223J000 | |||||
0In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C0223K000 | ||||||
Mfr: B32529C6103K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 10% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6153J000 | ||||||||
Mfr: B32529C3563M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.56uF 250VDC 20% LS 5mm | Not Available Online | 56 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529C6273J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 400volts 5% | Not Available Online | 27 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6473J000 | ||||||||
Mfr: B32529C0183K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 63volts 10% | Not Available Online | 18 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 183K189 B32529C183K189 | |||||||
Mfr: B32529C1684J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100volts 5% | Not Available Online | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | |||||
Mfr: B32529C6153J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 5% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C6163J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.016uF 400volts 5% | Not Available Online | 16 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529V3474J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 26volts 5% + SIOV 54volts | Not Available Online | 470 nF | 26 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529V3474J000 |