SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC03470TA00KQ00 TTI: SMDTC03470TA00KQ00 WIMA Availability: 0In StockFilm Capacitors 63V .47uF 10% MAX REFLOW 230C | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/63/10 BP330 | ||||||
Mfr: SMDTD04100XA00KS00 TTI: SMDTD04100XA00KS00 WIMA Availability: 0In StockFilm Capacitors 1UF 100V 10% PET SMD | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDIC03470T200KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 63 Volts 10% | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/63/10 BP330 SMDIC03470TB00KQ00 | ||||||
Mfr: SMDTJ03220YA00KS00 TTI: SMDTJ03220YA00KS00 WIMA Availability: 0In StockFilm Capacitors 630V .22uF 10% MAX REFLOW 250C | 0In Stock | 0.22 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDIC04100TB00KQ00 TTI: SMDIC04100TB00KQ00 WIMA Availability: 0In StockFilm Capacitors 63V 1uF 10% MAX REFLOW 250C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Mfr: SMDTC03220Y100JP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 63 Volts 5% | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.22/63/5T | ||||||
Mfr: SMDTC02100X100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .01uF 63 Volts 10% | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.01/63/10T | ||||||
Mfr: SMDTD03470Y200KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 100 Volts 10% | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.47/100/10T | ||||||
Mfr: SMDTC03100T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.1/63/10T | ||||||
Mfr: SMDTC02470T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 63 Volts 10% | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.047/63/10T | ||||||
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-1/100/10T | |||||||
Mfr: SMDTC03470T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 63 Volts 10% | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.47/63/10T | ||||||
Mfr: SMDTF04100Q100KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 250 Volts 10% | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD6054-1/250/10T | ||||||
Mfr: SMDTC03330T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .33uF 63 Volts 10% | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.33/63/10T | ||||||
Mfr: SMDTD04470Q100KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7uF 100 Volts 10% | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD6054-4.7/100/10T | ||||||
Mfr: SMDTC04150T200KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 63 Volts 10% | 0In Stock | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-1.5/63/10T | ||||||
Mfr: SMDTC03220T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22uF 63 Volts 10% | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.22/63/10T | ||||||
Mfr: SMDTC03150X100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 63 Volts 10% | 0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.15/63/10T | ||||||
Mfr: SMDTD03100Y100MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 20% | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.1/100/20T | ||||||
Mfr: SMDTF03470VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .47uF 20% MAX REFLOW 230C | 0In Stock | 0.47 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.47/250/20 BP330 | ||||||
Mfr: SMDTG02100TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 20% MAX REFLOW 230C | 0In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/400/20 BP330 | ||||||
Mfr: SMDTC03470TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .47uF 20% MAX REFLOW 230C | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/63/20 BP330 | ||||||
Mfr: SMDTG02100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | 0In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.01/400/10 BP330 | ||||||
Mfr: SMDTD04220XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 10% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/10 BP330 | ||||||
Mfr: SMDTF02100KB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 20% MAX REFLOW 220C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.01/250/20 BP330 |