PMB - Film Capacitors
1,097 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB2203820KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 820 nF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 2.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253390KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 390 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.4 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253470KBN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 470 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253560KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 560 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253560KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 560 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253560KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 560 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.5 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253820KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 820 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 2.9 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2254100KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 1 uF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 2.7 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2254100KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 1 uF | 2.5 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 2.7 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2302470KFPB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 47 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 16.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2302470KFRB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 47 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 16.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2302470KVRB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 47 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 16.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303150KAP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 150 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.9 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303150KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 150 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.9 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303220KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303330KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303330KVP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 57.5 | Not Available Online | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.3 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303560KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 560 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 3.5 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153470KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 470 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.7 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153680KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 680 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 3.1 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153750KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 750 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.8 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153750KSL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 750 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 2.8 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2204150KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 2.2 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253100KBPB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 100 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2253100KFRB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 100 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 725 VAC | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk |