PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426KD6680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 5% LS=22.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DM684J400C | ||||
Mfr: PHE426KB6330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JD7100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 1.0uF 5% LS=22.5mm | 0In Stock | 1 uF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DM105J300C | ||||
Mfr: PHE426MK4270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0027uF 5% LS=7.5mm | 0In Stock | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG272J630C | ||||
Mfr: PHE426MK4390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0039uF 5% LS=7.5mm | 0In Stock | 3.9 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG392J630C | ||||
Mfr: PHE426MK4820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0082uF 5% LS=7.5mm | 0In Stock | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KK822J630C | ||||
Mfr: PHE426KA5270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.027uF 5% LS=10mm | 0In Stock | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG273J400C | ||||
Mfr: PHE426MJ4470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ472J630C | ||||
Mfr: PHE426KD6220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22uF 5% LS=22.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KD6560JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.56uF 5% LS=22.5mm | 0In Stock | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DM564J400C | ||||
Mfr: PHE426MR7330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.3uF 5% LS=37.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ5470JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426KA5680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068uF 5% LS=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KA5390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.039uF 5% LS=10mm | 0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AH393J400C | ||||
Mfr: PHE426JA5820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.082uF 5% LS=10mm | 0In Stock | 82 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AH823J300C | ||||
Mfr: PHE426KD6180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.18uF 5% LS=22.5mm | 0In Stock | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD184J400C | ||||
Mfr: PHE426MJ5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 5% LS=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JT153J630C | ||||
Mfr: PHE426DJ5680GR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.068uF 2% LS=5mm | 0In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL683G100C | ||||
Mfr: PHE426MJ5470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU473J630C | ||||
Mfr: PHE426KK4220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022uF 5% LS=7.5mm | 0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG222J400C | ||||
Mfr: PHE426KK4390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0039uF 5% LS=7.5mm | 0In Stock | 3.9 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG392J400C | ||||
Mfr: PHE426KK5120JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.012uF 5% LS=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG123J400C | ||||
Mfr: PHE426KK5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=7.5mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG153J400C | ||||
Mfr: PHE426MA5330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AK333J630C | ||||
Mfr: PHE426HJ4100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0010uF 5% LS=5mm | 0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J250C |