MKP1848C - Film Capacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | |||||||
Mfr: MKP1848C63510JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 1000V= | 0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63560JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 600V= | 0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61510JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 15 F 5 1000V= | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61560JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 15 F 5 600V= | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61560JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | Tray | ||||||
Mfr: MKP1848C62210JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 1000V= | 0In Stock | 22 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62280JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 800V= | 0In Stock | 22 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62560JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 600volt 5% 4pin 37.5x10.2mm | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848C59010JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 1000V= | 0In Stock | 9 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59012JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 1200V= | 0In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59060JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 600V= | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C51080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1 uF | 0In Stock | 1 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 55 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | - 55 C | + 105 C | MKP1848C | Tray | ||||||
Mfr: MKP1848C54050JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4 uF | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C55010JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 5 F 5 1000V= | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 17 mOhms | 23 mm (0.906 in) | 32 mm x 13 mm | - 55 C | + 105 C | MKP1848C | |||||||
Mfr: MKP1848C56012JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 6 F 5 1200V= | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 35 mm (1.378 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | - 55 C | + 105 C | MKP1848C | |||||||
Mfr: MKP1848C59080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 9 F 5 800Vdc (K2) E3 | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | - 55 C | + 105 C | MKP1848C | ||||||
0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | Tray | ||||||
Mfr: MKP1848C61060JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 10 F 5 600V= | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61090JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 10 F 5 900Vdc (P2) E3 | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C |