MKP1841 - Film Capacitors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 3.3 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 33 mm (1.299 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: MKP1841347404 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: MKP1841322634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 630volt 5% | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841310135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 1600volt 10% | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841447404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 400volt 5% | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841247635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700pF 630volt 10% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841310134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 1600volt 5% | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 470 nF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | MKP1841 |