LDE - Film Capacitors
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDECA2100JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2100JA0N00 | |||||
Mfr: LDECA2150JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.015 uF + 125 C 5% AEC-Q200 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2150JA0N00 | |||||
Mfr: LDECB2680KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECB2680KA0N00 | |||||
Mfr: LDECC2470JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.047 uF + 125 C 5% AEC-Q200 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2470JA5N00 | |||||
Mfr: LDEDA2330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDA2330KA0N00 | |||||
Mfr: LDEEA1680KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0068 uF + 125 C 10% AEC-Q200 | Not Available Online | 6.8 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA1680KA0N00 | |||||
Mfr: LDEEC2470JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.047 uF + 125 C 5% AEC-Q200 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2470JA5N00 | |||||
Mfr: LDEED3470JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.47 uF + 125 C 5% AEC-Q200 | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3470JA0N00 | |||||
Mfr: LDEEF4100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1 uF + 125 C 10% AEC-Q200 | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.2 mm (0.126 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEF4100KA5N00 | |||||
Mfr: LDEQF2220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.022 uF + 125 C 10% AEC-Q200 | Not Available Online | 22 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.4 mm (0.134 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEQF2220KA5N00 | |||||
Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEEC3100KA5N00 | |||||||
Mfr: LDECA1330MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0033 uF + 125 C 20% AEC-Q200 | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1330MA0N00 | |||||
Mfr: LDECA1390KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0039 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1390KA0N00 | |||||
Mfr: LDECA1560KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0056 uF + 125 C 10% AEC-Q200 | Not Available Online | 5.6 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1560KA0N00 | |||||
Mfr: LDECA2150MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.015 uF + 125 C 20% AEC-Q200 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2150MA0N00 | |||||
Mfr: LDECA2220KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.022 uF + 125 C 10% AEC-Q200 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2220KA0N00 | |||||
Mfr: LDECA2330MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.033 uF + 125 C 20% AEC-Q200 | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2330MA0N00 | |||||
Mfr: LDECD4100MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 1 uF + 125 C 20% AEC-Q200 | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD4100MA0N00 | |||||
Mfr: LDEMD2470KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.047 uF + 125 C 10% AEC-Q200 | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEMD2470KA5N00 | |||||
Mfr: LDEQD1470KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.0047 uF + 125 C 10% AEC-Q200 | Not Available Online | 4.7 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.4 mm (0.134 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEQD1470KA5N00 | |||||
Mfr: LDEEB2470JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.047 uF + 125 C 5% AEC-Q200 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEB2470JA0N00 | |||||
Mfr: LDEEC2100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.01 uF + 125 C 10% AEC-Q200 | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2100KA5N00 | |||||
Mfr: LDEED3470MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.47 uF + 125 C 20% AEC-Q200 | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3470MA0N00 | |||||
Mfr: LDEEA1560KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0056 uF + 125 C 10% AEC-Q200 | Not Available Online | 5.6 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA1560KA0N00 | |||||
Not Available Online | 82 nF | 400 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 125 C | LDE | AEC-Q200 |