GPC - Film Capacitors
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GPC7.3153K250K35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.015uF 10% LS 7.3mm | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SP153K250V | ||||||||||
Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Mfr: GPC7.3473K63K33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.047uF 10% LS 7.3mm | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SL473K063V | ||||||||||
Mfr: GPC7.3333K160K37TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160volts 0.033uF 10% LS 7.3mm | Not Available Online | 33 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 100 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ST333K160V | ||||||||||
Mfr: GPC7.3472K160K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160volts 4700pF 10% LS 7.3mm | Not Available Online | 4.7 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 100 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | GPC | Reel | F117SG472K160V | |||||||
Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
Not Available Online | 33 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 100 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.068uF 10% LS 10.2mm | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | GPC | Reel | F117WP683K100V | |||||||
Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | GPC | ||||||||||
Mfr: GPC7.3473K100K37TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.047uF 10% LS 7.3mm | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ST473K100V | ||||||||||
Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 470pF 10% LS 7.3mm | Not Available Online | 470 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117SG471K1K0V | ||||||||||
Not Available Online | 470 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | 680 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
Not Available Online | GPC | |||||||||||||||||||||||
Not Available Online | GPC | Bulk | ||||||||||||||||||||||
Not Available Online | GPC | |||||||||||||||||||||||
Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.015uF 10% LS 10.2mm | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117WP153K400V | ||||||||||
Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 0.047uF 5% LS 12.7mm | Not Available Online | 47 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 300 VAC | 5 % | - 55 C | + 125 C | GPC | Reel | F117YR473J630V | ||||||||||
Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | GPC | |||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.22uF 10% LS 16.5mm | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | GPC | Reel | F117ZS224K250V |