FCP - Film Capacitors
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCP0805H102G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0010uF 50V 2% | Not Available Online | 1000 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H182G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.0018uF 50V 2% | Not Available Online | 1800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C153G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.015uF 50V 2% | Not Available Online | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C273G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 50V 2% | Not Available Online | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C273J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.027uF 16V 5% | Not Available Online | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210C683G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.068uF 50V 2% | Not Available Online | 0.068 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1913H823G-E4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 0.082 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1913 (4833 metric) | - 55 C | + 125 C | FCP | ||||||||||||
Mfr: FCP1206C183J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 16V 5% | Not Available Online | 0.018 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C223J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.022uF 16V 5% | Not Available Online | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Reel | |||||||||||
Mfr: FCP1210C563J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.056uF 16V 5% | Not Available Online | 0.056 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H183J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 50V 5% | Not Available Online | 0.018 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H393J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.039uF 50V 5% | Not Available Online | 0.039 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1913H563G-E2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.056uF 50V 2% | Not Available Online | 0.056 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2.1 mm (0.083 in) | 4833 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP1913H473J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.047uF 50V 5% | Not Available Online | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | ||||||||
Mfr: FCP2416H154G-D3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.15uF 50V 2% | Not Available Online | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2.5 mm (0.098 in) | 6041 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP0805C103G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.010uF 16V 2% | Not Available Online | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H331G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.33nF 50V 2% | Not Available Online | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H391J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.39nF 50V 5% | Not Available Online | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP0805H471G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.47nF 50V 2% | Not Available Online | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 0805 (2012 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1210H333G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.033uF 50V 2% | Not Available Online | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1913H563J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.056uF 50V 5% | Not Available Online | 0.056 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1913 (4833 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP2416H224J-D5 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.22uF 50V 5% | Not Available Online | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 2416 (6041 metric) | - 55 C | + 125 C | FCP | Reel | |||||||||||
Mfr: FCP1206C183G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.018uF 50V 2% | Not Available Online | 0.018 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C393G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.039uF 50V 2% | Not Available Online | 0.039 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk | |||||||||||
Mfr: FCP1206C393J TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.039uF 16V 5% | Not Available Online | 0.039 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | FCP | Bulk |