ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H10472JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8392RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0039uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 3.9 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8393RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.039uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 39 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8432RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0043uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 4.3 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 18 mm (0.709 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8472HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 800VDC 3% MPP L/S=15mm | Not Available Online | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8472HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0047uF 3% MPP L/S=10mm | 0In Stock | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8472RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0047uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8472JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0047uF 5% MPP L/S=10mm | 0In Stock | 4.7 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8473JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.047uF 5% MPP L/S=15mm | Not Available Online | 47 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8513RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.051uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 51 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 21.5 mm (0.846 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8563JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.056uF 5% MPP L/S=15mm | Not Available Online | 56 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8622HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 0.0062uF 3% MPP L/S=10mm | 0In Stock | 6.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8622RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0062uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 6.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8103RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 800VDC 3% MPP L/S=7.5mm | 0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 25 C | + 85 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8104RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 24.5 mm (0.965 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8112JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0011uF 800VDC 5% MPP L/S=15mm | 0In Stock | 1.1 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8122RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8123HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.012uF 3% MPP L/S=10mm | Not Available Online | 12 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20222RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20242HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0024uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16202JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.002uF 5% MPP L/S=10mm | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16243HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.024uF 3% MPP L/S=17.5mm | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8153JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 800VDC 5% MPP L/S=15mm | Not Available Online | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8162RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0016uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 1.6 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H16302HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.003uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk |