ECQ-UB - Film Capacitors
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UBAF474M TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.47uF 20% LS=22.5mm ST | Not Available Online | 0.47 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103VH TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.01uF 10% LS=12.5mm Crimp 4mm | Not Available Online | 0.01 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104MA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 20% LS=15mm Lead cut | Not Available Online | 0.1 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF122K TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0012uF 10% LS=12.5mm ST | Not Available Online | 1200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104VG TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 20% LS=12.5mm Crimp 4mm | Not Available Online | 0.1 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF105KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 1.0uF 10% LS=22.5mm Lead cut | Not Available Online | 1 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19 mm (0.748 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF154KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.15uF 10% LS=15mm Lead cut | Not Available Online | 0.15 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF102V5 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.001uF 10% LS=15mm Crimp 4.5mm | Not Available Online | 1000 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF102VA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.001uF 20% LS=15mm Crimp 4mm | Not Available Online | 1000 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103MA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.01uF 20% LS=15mm Lead cut | Not Available Online | 0.01 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103V6 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.01uF 10% LS=12.5mm Crmp 4.5mm | Not Available Online | 0.01 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 10% LS=15mm Lead cut | Not Available Online | 0.1 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF152KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0015uF 10% LS=12.5mm Lead Cut | Not Available Online | 1500 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF153VG TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.015uF 20% LS=12.5mm Crimp 4mm | Not Available Online | 0.015 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF683VG TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.068uF 20% LS=12.5mm Crimp 4mm | Not Available Online | 0.068 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF122KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0012uF 10% LS=12.5mm Lead Cut | Not Available Online | 1200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF152K TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0015uF 10% LS=12.5mm ST | Not Available Online | 1500 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF102MA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.001uF 20% LS=12.5mm Lead Cut | Not Available Online | 1000 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104M TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 20% LS=15mm ST | Not Available Online | 0.1 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF152V1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0015uF 20% LS=15mm Crimp 4.5mm | Not Available Online | 1500 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF683VH TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.068uF 10% LS=12.5mm Crimp 4mm | Not Available Online | 0.068 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF684KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.68uF 10% LS=22.5mm Lead cut | Not Available Online | 0.68 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 23 mm (0.906 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104VH TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 10% LS=12.5mm Crimp 4mm | Not Available Online | 0.1 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.01uF 10% LS=15mm Lead cut | Not Available Online | 0.01 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF153M TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.015uF 20% LS=15mm ST | Not Available Online | 0.015 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk |