DME - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | DME | |||||||||||||
Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 7.9 mm (0.311 in) | DME | |||||||||||||
Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | DME | ||||||||||||
Not Available Online | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 12.8 mm (0.504 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 7.4 mm (0.291 in) | DME | ||||||||||||
Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 40 C | + 105 C | DME | ||||||||||||||
Mfr: DME1W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V1.8 | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14.5 mm (0.571 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4S56K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 400V 0.056uF | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 10 mm (0.394 in) | DME | Bulk | ||||||||||
Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 19 mm (0.748 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 22 mm (0.866 in) | DME | ||||||||||||
Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14.5 mm (0.571 in) | DME | ||||||||||||
Not Available Online | 820 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 20.5 mm (0.807 in) | DME | ||||||||||||
Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 12 mm (0.472 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 27 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 13 mm (0.512 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 15 mm (0.591 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11.5 mm (0.453 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 13.4 mm (0.528 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 8.5 mm (0.335 in) | DME | ||||||||||||
Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11.5 mm (0.453 in) | DME | ||||||||||||
Not Available Online | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 15.9 mm (0.626 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 9 mm (0.354 in) | - 55 C | + 125 C | DME |