CB PEN - Film Capacitors
255 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.6 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB027E0103KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.01uF 10% | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB047G0683KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V .068uF 10% 2220 | 0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 10 % | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB037E0333KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .033uF 10% | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB017C0222JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 2200 pF 0.05 | 0In Stock | 2.2 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.14 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 22 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 6.8 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 47 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB037D0154JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.15 uF 0.05 | Not Available Online | 150 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB047G0433JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 43 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | General Film Capacitors | 5 % | 2 Pin | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||||
Mfr: CB037G0472KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 1 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
Mfr: CB017C0682J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 6800pF 5% | Not Available Online | 6.8 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||
Mfr: CB037D0223KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.022uF 10% | 0In Stock | 22 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 330 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 33 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 3.9 mm (0.154 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 68 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB057G0104JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 5% | Not Available Online | 100 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB037G0102KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 1 nF | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.2 mm (0.126 in) | General Film Capacitors | 10 % | 2 Pin | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB177K0154KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.15 uF 0.1 | 0In Stock | 150 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.9 mm (0.272 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||||
0In Stock | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel |