B32652 - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A6563J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 630volts 5% | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 1250volt 10% | Not Available Online | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1622J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0062uF 1.6KV 5% | Not Available Online | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 1600V 5% | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | B32652 | AEC-Q200 | Bulk | ||||||||
Mfr: B32652A1752J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0075uF 1.6KV 5% | Not Available Online | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1862J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0086uF 1.6KV 5% | Not Available Online | 8.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | |||||||||||
Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | ||||||||||
Mfr: B32652A223J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1000volts 5% | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | B32652A 223J289 | ||||||||
Mfr: B32652A3404K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.4uF 250volts 10% | Not Available Online | 400 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A4294J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.29uF 400volts 5% | Not Available Online | 290 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7273J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 1250volts 5% | Not Available Online | 27 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A2182J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 2KV 5% | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A2252J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0025uF 2KV 5% | Not Available Online | 2.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A2622K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0062uF 2KV 10% | Not Available Online | 6.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A3124J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 250volts 5% | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A333J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 1000volt 10% | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | B32652A 333J289 | ||||||||
Mfr: B32652A103J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1000volts 5% | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | B32652A 103J289 | ||||||||
Mfr: B32652A7183J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32652A7183J000 | Not Available Online | 1.25 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Bulk | B32652A7183J000 | ||||||||||||||||
Not Available Online | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | ||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | B32652 | AEC-Q200 | Bulk | B32652A 154J |