B32620 - Film Capacitors
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A6332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 630volt 10% | Not Available Online | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620J332J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 1KV 5% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Reel | B32620J 332J189 | ||||||||||
Mfr: B32620A302J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.003uF 1KV 5% | Not Available Online | 3 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620A 302J | ||||||||||
Mfr: B32620A4153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volt 10% | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A4223K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 400volt 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620J152K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 1KV 10% | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620J 152K | ||||||||||
Not Available Online | 1 kVDC | 7.5 mm (0.295 in) | 2 Pin | B32620 | Ammo Pack | B32620J 332K289 | ||||||||||||||||||
Mfr: B32620A6272J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 630volts 5% | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Not Available Online | 2 Pin | B32620 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32620 |