B3252 - Film Capacitors
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522C105J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 63volts 5% | Not Available Online | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 105J | |||||
Mfr: B32522C1474K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 100volt 10% | Not Available Online | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C155K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 63volts 10% | Not Available Online | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 155K | ||||||||
Mfr: B32522C1684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100volt 10% | Not Available Online | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C3224J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250volts 5% | Not Available Online | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C335K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 63volts 10% | Not Available Online | 3.3 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | B32522C 335K289 | |||||||
Not Available Online | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||
Mfr: B32522E6154J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 5% 400volt MKT L/S=15mm | Not Available Online | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522E6334K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 10% 400volt MKT L/S=15mm | Not Available Online | 330 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C1155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 100volts 5% | Not Available Online | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C155K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 63volts 10% | Not Available Online | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | B32522C 155K289 | |||||||
Mfr: B32522C1684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100volts 5% | Not Available Online | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C3154J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 250volts 5% | Not Available Online | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C3224K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250volts 10% | Not Available Online | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C6474K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 400volt 10% | Not Available Online | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6474K000 | |||||||
Mfr: B32522N3334J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 250volts 5% | Not Available Online | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522N6154K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 450volts 10% | Not Available Online | 150 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522C685K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 63volts 10% | Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Reel | B32522C 685K189 | ||||||||
Mfr: B32522C3824K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.82uF 250volt 10% | Not Available Online | 820 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32522D8224K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 10% 630volt MKT L/S=15mm | Not Available Online | 220 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32522E6684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 10% 400volt MKT L/S=15mm | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Not Available Online | 270 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | |||||||||||
Mfr: B32522C684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 63volts 5% | Not Available Online | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 684J | ||||||||
Mfr: B32522C684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 63volts 10% | Not Available Online | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | Bulk | ||||||||||
Mfr: B32522Q8473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 630volts 5% | Not Available Online | 47 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk |