82 - Film Capacitors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3470DQ60K | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC4100AA70J | ||||||
0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC3270DQ70J | ||||||||
0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2220AA50J | ||||||
0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC3270AA70J | ||||||||
0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC3470DQ70J | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3100DQ50K | ||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3470JA60K | ||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3470SH60J | ||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3470AA60K | ||||||
Not Available Online | 82 | Tape | R82CC4220CK70K | |||||||||||||||||||||
Mfr: 82CC4470DQ30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 440.UF 50.0V | Not Available Online | 82 | Ammo Pack | R82CC4470DQ30M | ||||||||||||||||||||
Mfr: 82DC3180DQ60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 63V | Not Available Online | 82 | Ammo Pack | R82DC3180DQ60J | ||||||||||||||||||||
Not Available Online | 82 | Ammo Pack | R82MC1390DQ50J | |||||||||||||||||||||
Mfr: 82EC1390DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 100V | Not Available Online | 82 | Ammo Pack | R82EC1390DQ50J | ||||||||||||||||||||
Mfr: 82EC2270Z350K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 100V | Not Available Online | 82 | Bulk | R82EC2270Z350K | ||||||||||||||||||||
Mfr: 82EC2470CK60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 240.UF 100V | Not Available Online | 82 | Reel | R82EC2470CK60M | ||||||||||||||||||||
Not Available Online | 82 | Reel | R82EC4100CK70K | |||||||||||||||||||||
Mfr: 82EC3470CK70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 340.UF 100V | Not Available Online | 82 | Reel | R82EC3470CK70J | ||||||||||||||||||||
Mfr: 82EC1220JE50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 100V | Not Available Online | 82 | Bulk | R82EC1220JE50K | ||||||||||||||||||||
Mfr: 82EC2330Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 100V | Not Available Online | 82 | Bulk | R82EC2330Z350J | ||||||||||||||||||||
Mfr: 82MC1330JE50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 400VV | Not Available Online | 82 | Bulk | R82MC1330JE50K | ||||||||||||||||||||
Mfr: 82EC31004070J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100000 pF 100 V | Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | ||||||
Not Available Online | 82 | Ammo Pack | R82DC3100GW50J | |||||||||||||||||||||
Mfr: 82DC3470DQ60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63V | Not Available Online | 82 | Ammo Pack | R82DC3470DQ60M |