SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB037E0104JBA TTI: CB037E0104JBA KYOCERA AVX Availability: 0In Stock4,200 On Order Expected 12-Oct-26 Film Capacitors 100V 0.1uF 5% 1812 | 0In Stock4,200 On Order Expected 12-Oct-26 | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB027D0104JBA TTI: CB027D0104JBA KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 12-Oct-26 Film Capacitors 50V 0.1uF 5% 1210 | 0In Stock6,000 On Order Expected 12-Oct-26 | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: ECH-U1H333JX5 TTI: ECH-U1H333JX5 Panasonic Availability: 0In Stock6,000 On Order Expected 24-Jul-26 Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | 0In Stock6,000 On Order Expected 24-Jul-26 | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Availability: 0In StockFilm Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 0In Stock | 0.068 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C223JX5 TTI: ECH-U1C223JX5 Panasonic Availability: 0In Stock48,000 On Order Expected 03-Sep-26 Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 | 0In Stock48,000 On Order Expected 03-Sep-26 | 0.022 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C221GX5 TTI: ECH-U1C221GX5 Panasonic Availability: 0In Stock8,000 On Order Expected 26-May-26 Film Capacitors 220pF 16VDC 2% PPS FILM 0603 | 0In Stock8,000 On Order Expected 26-May-26 | 220 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H102JX5 TTI: ECH-U1H102JX5 Panasonic Availability: 0In StockFilm Capacitors 1000pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: CB042D0684JBC TTI: CB042D0684JBC KYOCERA AVX Availability: 0In Stock4,600 On Order Expected Film Capacitors 63V 0.68uF 5% 2220 | 0In Stock4,600 On Order Expected | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB037D0104JBA TTI: CB037D0104JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.1uF 5% 1812 | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: ECH-U1H101GX5 TTI: ECH-U1H101GX5 Panasonic Availability: 0In Stock9,000 On Order Expected 02-Jul-26 Film Capacitors 100pF 50VDC 2% PPS FILM 0805 | 0In Stock9,000 On Order Expected 02-Jul-26 | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H184GX9 TTI: ECH-U1H184GX9 Panasonic Availability: 0In StockFilm Capacitors 0.18uF 50VDC 2% PPS FILM 2416 | 0In Stock | 0.18 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.5 mm (0.098 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C822GX5 TTI: ECH-U1C822GX5 Panasonic Availability: 0In StockFilm Capacitors 8200pF 16VDC 2% PPS FILM 0805 | 0In Stock | 8200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H154GX9 TTI: ECH-U1H154GX9 Panasonic Availability: 0In StockFilm Capacitors 0.15uF 50VDC 2% PPS FILM 2416 | 0In Stock | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: SMDTD03680XA00KS00 TTI: SMDTD03680XA00KS00 WIMA Availability: 0In Stock1,000 On Order Expected 04-Sep-26 Film Capacitors .68UF 100V 10% PET SMD | 0In Stock1,000 On Order Expected 04-Sep-26 | 0.68 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: B25647A9198K3 TTI: B25647A9198K003 TDK Availability: 0In Stock16 On Order Expected 03-Sep-26 Film Capacitors 1850 uF, 900 V B25647 | 0In Stock16 On Order Expected 03-Sep-26 | 1850 uF | 900 VDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A9198K3 | ||||||||
Mfr: ECH-U1C823JX5 TTI: ECH-U1C823JX5 Panasonic Availability: 0In Stock6,000 On Order Expected Film Capacitors 0.082uF 16VDC 5% PPS FILM 1210 | 0In Stock6,000 On Order Expected | 0.082 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C152GX5 TTI: ECH-U1C152GX5 Panasonic Availability: 0In Stock8,000 On Order Expected Film Capacitors 1500pF 16VDC 2% PPS FILM 0603 | 0In Stock8,000 On Order Expected | 1500 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H151GX5 TTI: ECH-U1H151GX5 Panasonic Availability: 0In StockFilm Capacitors 150pF 50VDC 2% PPS FILM 0805 | 0In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H682JX5 TTI: ECH-U1H682JX5 Panasonic Availability: 0In Stock9,000 On Order Expected Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 | 0In Stock9,000 On Order Expected | 6800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C273JX5 TTI: ECH-U1C273JX5 Panasonic Availability: 0In StockFilm Capacitors 0.027uF 16VDC 5% PPS FILM 1206 | 0In Stock | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H563JX9 TTI: ECH-U1H563JX9 Panasonic Availability: 0In Stock3,000 On Order Expected 05-Nov-26 Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 | 0In Stock3,000 On Order Expected 05-Nov-26 | 0.056 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: FCP0805H471J-J1 TTI: FCP0805H471J-J1 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 24-Sep-26 Film Capacitors 0805 50V 470pF | 0In Stock3,000 On Order Expected 24-Sep-26 | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: FCP0805H102J-J1 TTI: FCP0805H102J-J1 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 14-Jul-26 Film Capacitors 0805 50V 1nF | 0In Stock3,000 On Order Expected 14-Jul-26 | 1000 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 2012 metric | - 55 C | + 125 C | FCP | Reel | ||||||||
Mfr: SMDTD03220TA00KQ00 TTI: SMDTD03220TA00KQ00 WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 10% MAX REFLOW 230C | Not Available Online | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET2824-.22/100/10 BP330 | ||||||
Mfr: SMDTD03100KA00KP00 TTI: SMDTD03100KA00KP00 WIMA Availability: Not Available OnlineFilm Capacitors .1uF 100 Volts 10% | Not Available Online | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk |