R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC3100BU50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82DC3100JA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82DC3100JE50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82EC3470JY70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Mfr: R82EC1300DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000 P 100V | Not Available Online | 3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||||
Mfr: R82EC3470ZA70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Not Available Online | 560 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | |||||||||
Mfr: R82EC1330SQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 100V | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC3100JA70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82EC3100SH60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC3120AA70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 100V | Not Available Online | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | |||||||
Mfr: R82EC3150CK60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 100V | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | Straight | - 55 C | + 105 C | R82 | Reel | |||||
Not Available Online | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | |||||||
Mfr: R82DC3680CQ60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Reel | |||||
Mfr: R82DC3680JH60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | |||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | |||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | |||||||
Mfr: R82MC1470DQ50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 400V | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | ||||
Mfr: R82MC1680DQ60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 400V | Not Available Online | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | ||||
Mfr: R82EC1470KT50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 100V | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82IC2100JE50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 250V | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82IC2150JE50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 250V | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82IC2180AA50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 250V | Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | |||||||
Mfr: R82EC1100GW50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 100V | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack |