R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60DN4680JI30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 U 63V | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1270DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 1000V | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||||
Mfr: R60QI2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U00 VDV | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60QN3100CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF0 VDCV | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60IR4470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7uF/ 250VV | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||||
Mfr: 60PI2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 68000 pF 630 V | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60PI2680AA30K | |||||
Mfr: 60QF1150AA01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 pF 1000 VDC | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60QF1150AA01J | |||||
Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60QF1470AA01K | ||||||
Mfr: 60QI2100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10000 pF 1 kVDC | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60QI2100DQ00J | |||||
Mfr: 60IF3220AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220000 pF 250 V | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60IF3220AA6AJ | |||||
Mfr: 60II3220CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | R60 | Reel | R60II3220CK30K | ||||||||||||||||||||
Mfr: 60MF2150AA3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | R60 | Bulk | R60MF2150AA3AJ | ||||||||||||||||||||
Mfr: 60MI3100CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | R60 | Reel | R60MI3100CK30K | ||||||||||||||||||||
Mfr: 60MN3470AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 400 V | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60MN3470AA30J | |||||
Mfr: 60MN3470DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 400 V | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60MN3470DQ30K | |||||
Mfr: 60MR41005030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1uF/10VDC/2V | Not Available Online | R60 | Tray | R60MR41005030K | ||||||||||||||||||||
Mfr: R60EI4220CD30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 100VDC | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MI3680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MN3220AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 60GI4330CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .043UF 160V | Not Available Online | R60 | Reel | R60GI4330CK30K | ||||||||||||||||||||
Mfr: 60DF4220CK6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 63 VDC | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60DF4220CK6AJ | |||||
Mfr: 60DI4470CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7 uF 63 VDC | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60DI4470CK30K | |||||
Mfr: 60EF3680JZ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680000 pF 100 V | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EF3680JZ6AK | |||||
Mfr: 60EF4100CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000000 pF 100 V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60EF4100CK6AK | |||||
Mfr: 60EF4100JE6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000000 pF 100 V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60EF4100JE6AK |