F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BK155J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.5uF 5% | Not Available Online | 1.5 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 90 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BY156K050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 15uF 10% | Not Available Online | 15 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 30 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY335J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 5% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 90 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DJ335M160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 20% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 90 VAC | 20 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DM564K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.56uF 10% | Not Available Online | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 10 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AP224M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 20% | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BB823K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 10% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BP224J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 5% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JU475J050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 4.7uF 5% LS=5mm | Not Available Online | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JF394J050R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.39uF 5% LS=5mm | Not Available Online | 390 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JU473J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KE392K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3900pF 10% LS=7.5mm | Not Available Online | 3.9 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KF103K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 10% LS=7.5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KF822M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 8200pF 20% LS=7.5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KM473K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% LS=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611AK153K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.015uF 10% LS=10mm | Not Available Online | 15 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JM153J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.015uF 5% LS=5mm | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE392M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3900pF 20% LS=7.5mm | Not Available Online | 3.9 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE472J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 4700pF 5% LS=7.5mm | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AG472M1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 20% LS=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611AG682K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 10% LS=10mm | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611AG682M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 20% LS=10mm | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AP223J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.022uF 5% LS=10mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611DO274J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.27uF 5% LS=22.5mm | Not Available Online | 270 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611DO274K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.27uF 10% LS=22.5mm | Not Available Online | 270 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel |