Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC241674704 TTI: BFC241674704 Vishay / BC Components Availability: 10In StockFilm Capacitors .47uF 2% 63volts | 10In Stock | 470 nF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 2222-416-74704 | |||||
370In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||
Mfr: B32520C1224J000 TTI: B32520C1224J TDK Availability: 63,400In StockFilm Capacitors 0.22uF 100volts 5% | 63,400In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32672L8472J000 TTI: B32672L8472J000 TDK Availability: 16,431In StockFilm Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED | 16,431In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8472J | ||||
Mfr: B32529C1103J000 TTI: B32529C1103J000 TDK Availability: 2,000In Stock40,000 On Order Expected 13-Jan-27 Film Capacitors 0.01uF 100volts 5% | 2,000In Stock40,000 On Order Expected 13-Jan-27 | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1103J | ||||
Mfr: B32652A2102J000 TTI: B32652A2102J000 TDK Availability: 4,100In Stock15,600 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000V 5% | 4,100In Stock15,600 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2102J | ||||
5,000In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3330DQ60JAUTO | ||||||
Mfr: 82DC3680AA60J TTI: 82DC3680AA60J KEMET Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Film Capacitors .68UF 63V 5% | 0In Stock4,500 On Order Expected 12-Nov-26 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3680AA60J | |||||
Mfr: B32672P5474K000 TTI: B32672P5474K TDK Availability: 3,400In Stock20,000 On Order Expected 08-Jul-27 Film Capacitors .47UF 520V 10% | 3,400In Stock20,000 On Order Expected 08-Jul-27 | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267xP | AEC-Q200 | Bulk | ||||||||||||||||
Mfr: B32674D4475K000 TTI: B32674D4475K000 TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4475K | |||
1,372In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | ||||||||||||
Mfr: B32778G1276K000 TTI: B32778G1276K TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | |||||||
18,400In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3220AA60J | ||||||
Mfr: 82DC3330AA60J TTI: 82DC3330AA60J KEMET Availability: 7,000In Stock2,500 On Order Expected 01-Oct-26 Film Capacitors .33UF 63V 5% | 7,000In Stock2,500 On Order Expected 01-Oct-26 | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC3330AA60J | |||||
Mfr: B32529C0332J000 TTI: B32529C0332J000 TDK Availability: 7,000In StockFilm Capacitors 0.0033uF 63volts 5% | 7,000In Stock | 3.3 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C332J | ||||
Mfr: B32776G4406K000 TTI: B32776G4406K000 TDK Availability: 610In StockFilm Capacitors Film Cap 40UF 10% 450V MKP BOXED | 610In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4406K | |||||
Mfr: B32674D3106K000 TTI: B32674D3106K000 TDK Availability: 850In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 850In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3106K | |||
Mfr: F850AG222M300A TTI: F850AG222M300A KEMET Availability: 3,130In StockFilm Capacitors 2200PF 300V 20% | 3,130In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EA4220MA01R30 | ||||||
Mfr: F850BD103M300A TTI: F850BD103M300A KEMET Availability: 11,000In Stock7,900 On Order Expected 01-Mar-27 Film Capacitors .01UF 300V 20% | 11,000In Stock7,900 On Order Expected 01-Mar-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | Bulk | PHE850EB5100MB04R25 | ||||||
301In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82CC4220Z370J | ||||||
12,000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82DC4100CK60J | ||||||
Mfr: B32529C0224K000 TTI: B32529C0224K000 TDK Availability: 2,600In StockFilm Capacitors 0.22uF 63volts 10% | 2,600In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C224K | ||||
Mfr: B32529C0474K000 TTI: B32529C0474K000 TDK Availability: 600In Stock48,000 On Order Expected 05-Apr-27 Film Capacitors 0.47uF 63volts 10% | 600In Stock48,000 On Order Expected 05-Apr-27 | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C474K | ||||
Mfr: BFC241641004 TTI: BFC241641004 Vishay / BC Components Availability: 9,920In StockFilm Capacitors .1uF 2% 63volts | 9,920In Stock | 100 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641004 | |||||
500In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | 76 | Bulk | R76QN31204030J |