QXK - Film Capacitors
187 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXK2E105JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 250V Metallized Polyester | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E335JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 5% 250V Metallized Polyester | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 6.8 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2G105JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 400V Metallized Polyester | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 17.6 mm (0.693 in) | High Reliability Capacitors | 200 VAC | 5 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 13.5 mm (0.531 in) | 5.9 mm (0.232 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
Mfr: QXK2E474JTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 250V Metallized Polyester | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Reel | ||||||||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | ||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.6 mm (0.378 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.7 mm (0.185 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 21.8 mm (0.858 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.6 mm (0.299 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E224KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 250volts 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.9 mm (0.232 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Inside Kink | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 820 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2J223KTP7FJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 630V Metallized Polyester | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |