MKP1848 - Film Capacitors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 2 Pin | 10.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 6 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 4 Pin | 9.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 2 Pin | 9 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 10 % | 2 Pin | 9 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 4 Pin | 3 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 60 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 4 Pin | 2 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 70 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 2 Pin | 6 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 2 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 3 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 16 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 18 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 18 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 2 Pin | 4 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 5.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 2 Pin | 3.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 9 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848622084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 22 F 5 800V= | 0In Stock | 22 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 42 mm (1.654 in) | + 105 C | MKP1848 | |||||||||
Mfr: MKP1848630084Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 30 F 5 800V= | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | + 105 C | MKP1848 |