ECQE(F) - Film Capacitors
1,287 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6104JF TTI: ECQ-E6104JF Panasonic Industry Availability: 3,500In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=15mm | 3,500In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4103JF TTI: ECQ-E4103JF Panasonic Industry Availability: 2,000In StockFilm Capacitors 400VDC 0.01uF 5% MPET L/S=7.5mm | 2,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6824KF TTI: ECQ-E6824KF Panasonic Industry Availability: 2,800In StockFilm Capacitors 630VDC 0.82uF 10% MPET L/S=22.5mm | 2,800In Stock | 820 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.3 mm (0.445 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6184KF TTI: ECQ-E6184KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=15mm | 1,000In Stock | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1824KF TTI: ECQ-E1824KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 0.82uF 10% MPET L/S=10mm | 1,000In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2394KF TTI: ECQ-E2394KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=15mm | 1,000In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2564KF TTI: ECQ-E2564KF Panasonic Industry Availability: 2,900In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=15mm | 2,900In Stock | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2823KF TTI: ECQ-E2823KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm | 1,000In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2184KF TTI: ECQ-E2184KF Panasonic Industry Availability: 3,000In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=10mm | 3,000In Stock | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.3 mm (0.406 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2223JF TTI: ECQ-E2223JF Panasonic Industry Availability: 3,000In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 3,000In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6153JF TTI: ECQ-E6153JF Panasonic Industry Availability: 5,000In StockFilm Capacitors 630VDC 0.015uF 5% MPET L/S=10mm | 5,000In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1475JF TTI: ECQ-E1475JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 4.7uF 5% MPET L/S=22.5mm | 1,000In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4223JF TTI: ECQ-E4223JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm | 1,000In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6273KF TTI: ECQ-E6273KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=10mm | 1,000In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2153KF TTI: ECQ-E2153KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm | 1,000In Stock | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6225JF TTI: ECQ-E6225JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm | 1,000In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4125KF TTI: ECQ-E4125KF Panasonic Industry Availability: 700In StockFilm Capacitors 400VDC 1.2uF 10% MPET L/S=22.5mm | 700In Stock | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.9 mm (0.744 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6333KF TTI: ECQ-E6333KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.033uF 10% MPET L/S=10mm | 1,000In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6102JF TTI: ECQ-E6102JF Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC .001uF 5% MPET L/S=7.5mm | 200In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6472JF3 TTI: ECQ-E6472JF3 Panasonic Industry Availability: 1,938In StockFilm Capacitors 630VDC .0047uF 5% MPET L/S=5mm | 1,938In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E4225KF TTI: ECQ-E4225KF Panasonic Industry Availability: 0In Stock3,000 On Order Expected 11-Dec-26 Film Capacitors 400VDC 2.2uF 10% MPET L/S=27.5mm | 0In Stock3,000 On Order Expected 11-Dec-26 | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6225KF TTI: ECQ-E6225KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 10% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4105KF TTI: ECQ-E4105KF Panasonic Industry Availability: 0In Stock5,150 On Order Expected 04-Jan-27 Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock5,150 On Order Expected 04-Jan-27 | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2395KF TTI: ECQ-E2395KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.9uF 10% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395KF TTI: ECQ-E1395KF Panasonic Industry Availability: 0In Stock2,000 On Order Expected 26-Jan-27 Film Capacitors 100VDC 3.9uF 10% MPET L/S=22.5mm | 0In Stock2,000 On Order Expected 26-Jan-27 | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |