C4AF - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AFBBW4300F3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 3 uF 105C 10% AEC-Q200 | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 600 VAC | 10 % | 4 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4680A12K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 6.8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF1BU4680A12K | |||||
Mfr: C4AF3BW4470A3JK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF3BW4470A3JK | |||||
Mfr: C4AF9BU4470A12K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 4.7 uF | 310 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF9BU4470A12K | |||||
Mfr: C4AF9BW5100A3JK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF9BW5100A3JK | |||||
Mfr: C4AF9BW5220A3NK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 22 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF9BW5220A3NK | |||||
Mfr: C4AF7BW4680A3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9EW5375A3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 37.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 37.5 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BU4100T1WK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BU4680T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 6.8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1EW5620T3BK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 62 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 62 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3EW5200T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 20 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
0In Stock | 1.5 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF7BU4370T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 37 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.7 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF7BW4470T3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF7BW5100T3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 10 uF 105C 10% AEC-Q200 | 0In Stock | 10 uF | 350 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 4 Pin | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||||||
Mfr: C4AF9EW5375T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 37.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 37.5 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFABU4100T11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFABW4300T3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFAEW5150T3BK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BW5280F3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 28 uF 105C 10% AEC-Q200 | 0In Stock | 28 uF | 500 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BW5330F3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 33 uF 105C 10% AEC-Q200 | 0In Stock | 33 uF | 500 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF3BU4300F12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 3 uF 105C 10% AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | High Reliability Capacitors | 400 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF3EW5280F3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 28 uF 105C 10% AEC-Q200 | 0In Stock | 28 uF | 800 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 400 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF7BW4600F3FK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 6 uF 105C 10% AEC-Q200 | Not Available Online | 6 uF | 700 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk |