160 - Film Capacitors
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160104K400G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 400V 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160105J250N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 250V 5% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: 160824K400P-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.82uF 400V 10% | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | 160 | Bulk | ||||||||||
Mfr: 160392J1000D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0039uF 1000V 5% | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160224K630N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.22uF 630V 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105J400Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 5% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160105K400Q-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 22.5 mm (0.886 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160683J630L-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 630V 5% | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 15 mm (0.591 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160124J1000O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.12uF 1kV 5% | 0In Stock | 120 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160562J1000D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0056uF 1000V 5% | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160154K630M-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.15uF 630V 10% | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160225K250P-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 250V 10% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20 mm (0.787 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160223J400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160223K400C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.022uF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160682J630C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0068uF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160823K250D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.082uF 250V 10% | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | 160 | Bulk | ||||||||||
Mfr: 160333J630F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 630V 5% | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160225J100N-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2.2uF 100V 5% | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 17 mm (0.669 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160472J1000D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.0047uF 1000V 5% | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160335J100O-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 100V 5% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 19 mm (0.748 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160473J400F-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 400V 5% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160564K250M-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 250V 10% | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | 160 | Bulk | ||||||||||
Mfr: 160184J100C-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.18uF 100V 5% | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 9.5 mm (0.374 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160564J100G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.56uF 100V 5% | 0In Stock | 560 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160333K400D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.033uF 400V 10% | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | 160 | Bulk |