SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U4104V17 TTI: ECW-U4104V17 Panasonic Availability: 6,000In StockFilm Capacitors .1uF 400VDC 5% PEN FILM 3925 | 6,000In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 85 C | ECWU(V17) | Bag | |||||||||
Mfr: ECH-U1C473JB5 TTI: ECH-U1C473JB5 Panasonic Availability: 4,000In StockFilm Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 4,000In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||||
Mfr: ECW-U2104V16 TTI: ECW-U2104V16 Panasonic Availability: 1,500In StockFilm Capacitors .1uF 250VDC 5% PEN FILM 2420 | 1,500In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 85 C | ECWU(V16) | Bag | ||||||||
Mfr: ECH-U1C103JB5 TTI: ECH-U1C103JB5 Panasonic Availability: 3,000In StockFilm Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 3,000In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
30,000In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEDC3100KA5N00 | |||||||
Mfr: ECH-U1H104JB9 TTI: ECH-U1H104JB9 Panasonic Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 9,000In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H103GB5 TTI: ECH-U1H103GB5. Panasonic Availability: 1,400In StockCut Tape Film Capacitors .01UF 50V 2% | 1,400In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Cut Tape | |||||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17. Panasonic Availability: 740In StockCut Tape Film Capacitors .1UF 400V PEN FLM 3925 5% | 740In Stock | 0.1 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | ECWU(V17) | Cut Tape | ||||||||||||
Mfr: ECW-U2104V16 TTI: ECW-U2104V16. Panasonic Availability: 800In StockCut Tape Film Capacitors .1UF 250V PEN FLM 2420 5% | 800In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.8 mm (0.15 in) | 2420 (6050 metric) | ECWU(V16) | Cut Tape | |||||||||||
Mfr: ECH-U1H103GX5. TTI: ECH-U1H103GX5. Panasonic Availability: 1,150In StockCut Tape Film Capacitors 0.01uF 50volts 2% 1206 PPS Film | 1,150In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | |||||||||
Mfr: ECH-U1H333GX5. TTI: ECH-U1H333GX5. Panasonic Availability: 3,600In StockCut Tape Film Capacitors 0.033uF 50volts 2% 1210 PPS Film | 3,600In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | |||||||||
Mfr: ECH-U1H103JX5 TTI: ECH-U1H103JX5. Panasonic Availability: 150In StockLimited Supply Cut Tape Film Capacitors 0.01uF 50volts 5% 1206 PPS Film | 150In StockLimited Supply | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | |||||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9. Panasonic Availability: 2,250In StockCut Tape Film Capacitors 0.1uF 50volts 2% 1913 PPS Film | 2,250In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2.1 mm (0.083 in) | 1913 (4833 metric) | ECHU(X) | Cut Tape | |||||||||||
Mfr: ECH-U1C104JB5 TTI: ECH-U1C104JB5. Panasonic Availability: 1,700In StockCut Tape Film Capacitors 0.1uF 16volts 5% 1210 PPS Film | 1,700In Stock | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Cut Tape | |||||||||
Mfr: ECH-U1H103JB5 TTI: ECH-U1H103JB5 Panasonic Availability: 3,000In StockFilm Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 3,000In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECW-U1333JC9 TTI: ECW-U1333JC9 Panasonic Availability: 3,000In StockFilm Capacitors .033uF 100VDC 5% PEN FILM 1913 | 3,000In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2102JC9 TTI: ECW-U2102JC9 Panasonic Availability: 6,000In StockFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | 6,000In Stock | 1000 pF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECH-U1H104JX9 TTI: ECH-U1H104JX9 Panasonic Availability: 0In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H223JX5 TTI: ECH-U1H223JX5 Panasonic Availability: 0In Stock2,000 On Order Expected 18-Sep-26 Film Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | 0In Stock2,000 On Order Expected 18-Sep-26 | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H103JX5 TTI: ECH-U1H103JX5 Panasonic Availability: 0In Stock9,000 On Order Expected Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 0In Stock9,000 On Order Expected | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C103JX5 TTI: ECH-U1C103JX5 Panasonic Availability: 0In StockFilm Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 0In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Availability: 0In Stock12,000 On Order Expected 15-Jul-26 Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 0In Stock12,000 On Order Expected 15-Jul-26 | 1000 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: CB052E0105JBC TTI: CB052E0105JBC KYOCERA AVX Availability: 0In Stock2,700 On Order Expected Film Capacitors 1uF 100V 5% | 0In Stock2,700 On Order Expected | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.69 mm (0.224 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: CB042D0474JBC TTI: CB042D0474JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.47uF 5% 2220 | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: ECH-U1C332GX5 TTI: ECH-U1C332GX5 Panasonic Availability: 0In StockFilm Capacitors 3300pF 16VDC 2% PPS FILM 0805 | 0In Stock | 3300 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |